
Illuminated & Non-Illuminated Pushbutton Switch with SPDT throw configuration. Features a black, square button actuator made from ABS with a 2.29mm length. Offers a 25mA current rating and 50V voltage rating (AC/DC). Contact material is stainless steel with silver plating, providing an electrical life of 100,000 cycles. Mounts via through-hole termination with PC pins and operates within a temperature range of -30°C to 65°C. RoHS compliant and lead-free.
ITT KS12R22CQD technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.29mm |
| Actuator Material | ACRYLONITRILE BUTADIENE STYRENE |
| Actuator Type | Square, Button |
| Color | Black |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 25mA |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT KS12R22CQD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
