SPDT pushbutton switch featuring a black, square ABS button actuator with a 2.29mm length. This through-hole mounted component offers silver-plated stainless steel contacts, a 25mA current rating, and a 50V AC/DC voltage rating. Designed for a straight orientation with PC pin termination, it boasts an electrical life of 100,000 cycles and operates within a -30°C to 65°C temperature range. The switch is RoHS compliant and lead-free.
ITT KS12R22CQE technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.29mm |
| Actuator Material | ACRYLONITRILE BUTADIENE STYRENE |
| Actuator Type | Square, Button |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 25mA |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 25mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT KS12R22CQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
