Through-hole mounted tactile switch featuring a standard actuator with 1mm length and 0.5mm travel. This SPST, Off-Mom switch offers a 1.3N operating force and a mechanical life of 1,000,000 cycles. Rated for a maximum DC voltage of 32V and a maximum current of 10mA, it operates within a temperature range of -40°C to 125°C. Constructed with gold contacts and silver plating, this lead-free, RoHS compliant component is IP60 dust-tight rated.
ITT KSA0A331LFT technical specifications.
| Actuator Length | 1mm |
| Actuator Type | Standard |
| Contact Material | Gold |
| Contact Plating | Silver |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 1.3N |
| Orientation | Straight |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Ratings | IP60, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSA |
| Size | 5.08mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT KSA0A331LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.