ITT KSA0A431LFT technical specifications.
| Actuator Length | 1mm |
| Actuator Type | Standard |
| Contact Material | Gold |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 125°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Through Hole |
| Operating Force | 300gf |
| Orientation | Straight |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Ratings | IP60, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSA |
| Switch Function | Off-Mom |
| Switch Travel | 0.6mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT KSA0A431LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.