ITT KSA0A531LFT technical specifications.
| Actuator Length | 1mm |
| Actuator Type | Standard |
| Contact Material | Gold |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 5N |
| Orientation | Straight |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Ratings | IP60, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSA |
| Size | 5.08mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.7mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT KSA0A531LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.