ITT KSA0M210 technical specifications.
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 90°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 130gf |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | KSA |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 7.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KSA0M210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.