
SPST-NO tactile switch, through-hole mount, featuring a 1mm standard actuator and 0.5mm travel. Rated for 50mA at 32V DC, with silver contacts and plating. Offers a mechanical life of 1,000,000 cycles and operates between -40°C and 85°C. IP67, waterproof, and dust-tight rated, with straight PC pin termination.
ITT KSA0M312LFT technical specifications.
| Actuator Length | 1mm |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Through Hole |
| Operating Force | 1.3N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSA MKII |
| Size | 5.08mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSA0M312LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
