
SPST-NO tactile switch with a 10mA contact current rating and 32V DC voltage rating. Features a standard actuator with 1mm length and 0.5mm travel, requiring 1.3N operating force. This through-hole mount component offers a mechanical life of 1,000,000 cycles and operates within a -40°C to 125°C temperature range. It is RoHS compliant, lead-free, and rated IP67 for waterproof and dust-tight protection.
ITT KSA0M332LFT technical specifications.
| Actuator Length | 1mm |
| Actuator Type | Standard |
| Contact Current Rating | 10mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 10mA |
| Depth | 9mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 1.3N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KSA MKII |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSA0M332LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.