
SPST-NO tactile switch with a 6.2mm size and straight, standard actuator measuring 1mm. Features silver contacts and plating, rated for 50mA and 32V DC, with a mechanical life of 100,000 cycles. Operates between -40°C and 85°C, offering IP65 water and dust resistance. Mounts via through-hole termination with PC pins.
ITT KSA0M412LFT technical specifications.
| Actuator Length | 1mm |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 300gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSA |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.6mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSA0M412LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
