
SPST-NO tactile switch with a 3N operating force and 0.6mm travel. Features gold-plated gold contacts, a 10mA current rating, and a 32V DC voltage rating. Through-hole mount with straight orientation and a standard 1mm actuator. Rated IP65 for water and dust resistance, with a mechanical life of 100,000 cycles and an operating temperature range of -40°C to 125°C. Lead-free and RoHS compliant.
ITT KSA0M432LFT technical specifications.
| Actuator Length | 1mm |
| Actuator Type | Standard |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 10mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSA |
| Switch Function | Off-Mom |
| Switch Travel | 0.6mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSA0M432LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
