
SPST-NO tactile switch with a 50mA contact current rating and 32V DC rated voltage. Features a standard actuator with 1mm length and 0.7mm travel, requiring a 5N operating force. Through-hole mounting with PC pin termination, offering a mechanical life of 100,000 cycles and IP60 dust-tight rating. Non-illuminated, straight orientation, and operates within a -40°C to 90°C temperature range.
ITT KSA0M511 technical specifications.
| Actuator Length | 1mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 7.4mm |
| Max Operating Temperature | 90°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Operating Force | 5N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| RoHS Compliant | No |
| Series | KSA |
| Switch Function | Off-Mom |
| Switch Travel | 0.7mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 7.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KSA0M511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.