SPST-NO tactile switch, through-hole mount, featuring a 50mA current rating and 32V DC voltage rating. This non-illuminated component offers a 500gf operating force and 0.7mm switch travel with a standard 1mm actuator length. Constructed with silver contacts and plating, it boasts a mechanical life of 100,000 cycles and IP67, waterproof, and dust-tight ratings. The switch operates within a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
ITT KSA0M512LFT technical specifications.
| Actuator Length | 1mm |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Through Hole |
| Operating Force | 500gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSA MKII |
| Switch Function | Off-Mom |
| Switch Travel | 0.7mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSA0M512LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.