SPST-NO tactile switch with a 32V DC voltage rating and 50mA current rating. Features a standard actuator with 1mm length and 0.6mm travel, requiring 3N operating force. Offers a mechanical life of 500,000 cycles and IP60 dust-tight rating. Mounts via through-hole termination with PC pins, operating between -40°C and 85°C.
ITT KSA0M911LFT technical specifications.
| Actuator Length | 1mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Depth | 8.2mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 7.4mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KSA |
| Switch Function | Off-Mom |
| Switch Travel | 0.6mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSA0M911LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.