ITT KSA0M912LFT technical specifications.
| Actuator Length | 1mm |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Through Hole |
| Operating Force | 3.75N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KSA (MKII) |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT KSA0M912LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.