Right-angle, through-hole tactile switch featuring a SPST-NO (Single Pole Single Throw - Normally Open) configuration. This non-illuminated component offers a 50mA contact current rating and a 32V DC rating, with a maximum operating force of 130gf. Constructed with silver contacts and plating, it operates within a temperature range of -40°C to 90°C and provides IP60 dust-tight protection. Termination is via PC pin.
ITT KSA0V311 technical specifications.
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 7.3mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 9.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 130gf |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| RoHS Compliant | No |
| Series | KSA |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KSA0V311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.