SPST-NO tactile switch with a right-angle, through-hole mount and standard actuator. Features silver contacts and plating, rated for 0.05A and 32V DC. Offers a mechanical life of 1,000,000 cycles, an operating force of 1.3N, and operates within a temperature range of -40°C to 85°C. This non-illuminated, IP60 rated component is lead-free and RoHS compliant.
ITT KSA0V311LFT technical specifications.
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 7.3mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 1.3N |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSA |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSA0V311LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.