SPST-NO tactile switch, right-angle through-hole mount, featuring a 3N operating force and 100,000 cycle mechanical life. Contact rating of 0.01A at 32V DC with gold-plated gold contacts. Operating temperature range from -40°C to 125°C, with IP60 dust-tight rating. Dimensions include 9.5mm length, 7.4mm width, and 7.3mm depth.
ITT KSA0V431LFT technical specifications.
| Actuator Type | Standard |
| Contact Current Rating | 10mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Depth | 7.3mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSA |
| Size | 5.08mm |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSA0V431LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.