Right-angle, through-hole tactile switch featuring a standard actuator and SPST throw configuration. Offers a 0.7mm switch travel and 5N operating force, with a mechanical life of 100,000 cycles. Rated for 32V DC and 10mA, with gold contact material and IP60 dust-tight rating. Operates across a temperature range of -40°C to 125°C. Lead-free and RoHS compliant.
ITT KSA0V531LFT technical specifications.
| Actuator Type | Standard |
| Contact Material | Gold |
| Depth | 7.3mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 5N |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSA |
| Switch Function | Off-Mom |
| Switch Travel | 0.7mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSA0V531LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.