
Through-hole tactile switch featuring a standard actuator with 1mm length and 0.5mm travel. This non-illuminated SPST switch offers a 1.3N operating force and a mechanical life of 1,000,000 cycles. Rated for 32V DC and 10mA, it operates within a temperature range of -40°C to 125°C and provides IP60 dust-tight protection. Gold contacts ensure reliable performance, with PC pin termination for secure mounting.
ITT KSA1A331LFT technical specifications.
| Actuator Length | 1mm |
| Actuator Type | Standard |
| Contact Material | Gold |
| Depth | 8.2mm |
| Illumination Type | Non-Illuminated |
| Length | 7.4mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Through Hole |
| Operating Force | 1.3N |
| Orientation | Straight |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Ratings | IP60, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSA |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSA1A331LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.