
SPST-NO tactile switch featuring a standard actuator and PC pin termination for through-hole mounting. Rated for 32V DC and 50mA, with silver contacts and plating. Offers a mechanical life of 100,000 cycles, an operating force of 130gf, and a switch travel of 0.5mm. Designed for operation between -40°C and 90°C, with IP60 dust-tight rating.
ITT KSA1M211 technical specifications.
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 8.2mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 7.4mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 90°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 130gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| Series | KSA |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 7.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KSA1M211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
