
SPST-NO tactile switch with a 32V DC voltage rating and 50mA current rating. Features a standard actuator with 1mm length and 0.6mm travel, requiring a 300gf operating force. This through-hole mounted component offers a mechanical life of 100,000 cycles and is rated IP60 for dust tightness. Non-illuminated with silver contacts and PC pin termination, it operates within a temperature range of -40°C to 90°C.
ITT KSA1M411 technical specifications.
| Actuator Length | 1mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 7.4mm |
| Max Operating Temperature | 90°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 300gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| Series | KSA |
| Switch Function | Off-Mom |
| Switch Travel | 0.6mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 7.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KSA1M411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
