
SPST-NO tactile switch, through-hole mount with sealed construction. Features a 1mm standard actuator, 0.6mm travel, and 3N operating force. Rated for 50mA at 32V DC, with silver contacts and tin plating. Offers a mechanical life of 100,000 cycles and IP60 dust-tight rating. Operates within a temperature range of -40°C to 85°C.
ITT KSA1M411LFT technical specifications.
| Actuator Length | 1mm |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Tin |
| Current Rating | 50mA |
| Depth | 8.2mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Sealed |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSA |
| Switch Function | Off-Mom |
| Switch Travel | 0.6mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSA1M411LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
