SPST tactile switch featuring a round, non-illuminated button with a 1mm actuator. This through-hole component offers a 0.7mm travel and requires a 5N operating force, with gold contacts for reliable performance. Rated for 32VDC and 10mA, it boasts a mechanical life of 100,000 cycles and operates within a -40°C to 125°C temperature range. IP60 rated and RoHS compliant, it is supplied in bulk packaging.
ITT KSA1M531LFT technical specifications.
| Actuator Length | 1mm |
| Actuator Type | Standard |
| Contact Material | Gold |
| Depth | 8.2mm |
| Illumination Type | Non-Illuminated |
| Length | 7.4mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 5N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSA |
| Switch Function | Off-Mom |
| Switch Travel | 0.7mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSA1M531LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.