ITT KSB0M410 technical specifications.
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 7.4mm |
| Max Operating Temperature | 90°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 300gf |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | KSB |
| Switch Function | Off-Mom |
| Switch Travel | 0.15mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 7.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KSB0M410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
