
Surface mount tactile switch featuring a 6.2mm size and SPST-NO throw configuration. Rated for 50mA and 32V DC, this non-illuminated switch offers a 180gf operating force and 0.3mm travel. Constructed with silver contacts, it boasts a mechanical life of 200,000 cycles and IP67, waterproof, and dust-tight ratings. Lead-free and RoHS compliant, it is supplied on tape and reel.
ITT KSC121GLFS technical specifications.
| Actuator Length | 0mm |
| Contact Material | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 200000Cycles |
| Mount | Surface Mount |
| Operating Force | 180gf |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSC |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC121GLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
