
Surface mount tactile switch featuring a Single Pole Single Throw Normally Open (SPST-NO) configuration. Rated for 50mA contact current and 32V DC, with silver contact plating. Offers a mechanical life of 200,000 cycles and an operating force of 160gf. Designed for vertical mounting with gull wing termination, operating within a temperature range of -40°C to 85°C. IP67 rated for waterproof and dust-tight performance.
ITT KSC121J technical specifications.
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 6.2mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | KSC |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 6.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KSC121J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.