
Surface mount tactile switch featuring a SPST-NO (Single Pole Single Throw - Normally Open) configuration. Rated for 32V DC and 50mA, with silver contacts and silver plating. This non-illuminated component offers a 3N operating force, 0.3mm switch travel, and a mechanical life of 200,000 cycles. Encased in an SMD/SMT package with gull wing termination, it boasts IP67, waterproof, and dust-tight ratings, operating within a temperature range of -40°C to 85°C.
ITT KSC141GLFS technical specifications.
| Actuator Length | 0mm |
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 10mm |
| Height | 2.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSC |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC141GLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
