
Surface mount tactile switch featuring a Single Pole Single Throw Normally Open (SPST-NO) configuration. Rated for 32V DC and 50mA, with silver contacts and plating. Offers a mechanical life of 200,000 cycles and an operating force of 3N. This non-illuminated component has a switch travel of 0.3mm and is sealed to IP67 standards for waterproof and dust-tight operation.
ITT KSC141JLFS technical specifications.
| Actuator Length | 0mm |
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 200000Cycles |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSC |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC141JLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.