
SPST-NO tactile switch, surface mount (SMD/SMT) with gull wing termination. Features a 50mA current rating and 32V DC voltage rating. Offers a mechanical life of 100,000 cycles with an operating force of 550gf. Non-illuminated, straight actuator orientation, and IP67 waterproof/dust-tight ratings.
ITT KSC151GLFS technical specifications.
| Actuator Length | 0mm |
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Operating Force | 550gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSC |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC151GLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
