
SPST tactile switch featuring a non-illuminated, round button with a 1.2N operating force and 0.3mm travel. This surface mount component offers a 50mA current rating and 32VDC voltage rating, with silver contacts and plating. Designed for durability, it boasts a mechanical life of 5,000,000 cycles and IP67, waterproof, and dust-tight ratings. Operating within a -40°C to 85°C temperature range, it utilizes gull wing termination and is supplied in tape and reel packaging.
ITT KSC201GLFS technical specifications.
| Actuator Length | 0.9mm |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 10mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 1.2N |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSC |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC201GLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.