
SPST tactile switch featuring a round button with a 0.9mm actuator and J-bend termination for SMD mounting. Rated for 50mA at 32VDC, this non-illuminated switch offers a 1.2N operating force and 0.3mm travel, with a mechanical life of 5,000,000 cycles. Constructed with silver contacts and plating, it boasts IP67, waterproof, and dust-tight ratings, operating from -40°C to 85°C. Packaged in tape and reel, this RoHS compliant component is ideal for automotive applications.
ITT KSC201JLFS technical specifications.
| Actuator Length | 0.9mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 5000000Cycles |
| Mount | Surface Mount |
| Operating Force | 1.2N |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSC |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC201JLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
