
SPST-NO tactile switch with a 50mA current rating and 32V DC voltage rating. Features a standard actuator with 0.9mm length and 0.35mm travel, requiring 1.6N operating force. Surface mountable with gull wing termination, this sealed switch offers IP67, waterproof, and dust-tight protection. Mechanical life is rated at 500,000 cycles, with operating temperatures ranging from -40°C to 85°C.
ITT KSC221GLFS technical specifications.
| Actuator Length | 0.9mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 10mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 500000Cycles |
| Mount | Surface Mount, Sealed |
| Operating Force | 1.6N |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KSC |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC221GLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.