SPST-NO tactile switch for surface mount applications. Features a 10mA contact current rating and a 32V DC maximum voltage rating. Offers a 1.6N operating force and 0.35mm switch travel with a standard actuator length of 0.9mm. Rated IP67 for waterproof and dust-tight performance, with a mechanical life of 500,000 cycles. Operates across a temperature range of -40°C to 125°C.
ITT KSC223GLFG technical specifications.
| Actuator Length | 0.9mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 10mA |
| Contact Material | Gold |
| Current Rating | 10mA |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 1.6N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | KSC |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KSC223GLFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.