
SPST tactile switch featuring a round button with a gull wing termination for surface mount applications. Rated for 0.05A and 32VDC, this non-illuminated component offers a 4N operating force and 0.5mm travel. Constructed with silver and gold contacts, it boasts a mechanical life of 300,000 cycles and IP67, waterproof, and dust-tight ratings. Operating temperature range is -40°C to 85°C, with RoHS compliance.
ITT KSC241GLFS technical specifications.
| Actuator Length | 0.9mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver, Gold |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 10mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount, Sealed |
| Operating Force | 4N |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KSC |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC241GLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
