
Surface mount tactile switch featuring a SPST-NO configuration with a 32V DC rating and 10mA current capacity. This non-illuminated switch offers a standard actuator type with a 0.87mm length and 0.2mm travel, requiring 1.7N operating force. Constructed with gold contacts and silver plating, it boasts a mechanical life of 300,000 cycles and operates within a -40°C to 125°C temperature range. The component is IP67 rated, waterproof, dust-tight, lead-free, and RoHS compliant, supplied in tape and reel packaging.
ITT KSC323GLFG technical specifications.
| Actuator Length | 0.87mm |
| Actuator Type | Standard |
| Contact Material | Gold |
| Contact Plating | Silver |
| Current Rating | 10mA |
| Depth | 10mm |
| Height | 3.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Operating Force | 1.7N |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSC |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC323GLFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
