
SPST-NO tactile switch, surface mount (SMD/SMT) with a 3.5mm x 6.2mm footprint and gull wing termination. Features a standard actuator with 0.9mm length and 0.2mm travel, requiring a 3N operating force. Rated for 0.01A and 32V DC, with gold contacts plated in silver. Offers a mechanical life of 300,000 cycles and IP67, waterproof, dust-tight ratings, operating between -40°C and 125°C. Available in tape and reel packaging.
ITT KSC343GLFG technical specifications.
| Actuator Length | 0.9mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Gold |
| Contact Plating | Silver |
| Current Rating | 10mA |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | KSC |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC343GLFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
