
SPST-NO tactile switch, surface mount (SMD/SMT) with gull wing termination. Features a 50mA current rating at 32V DC, 5.5N operating force, and 0.25mm switch travel. Non-illuminated and illuminated options available. Rated IP67 for waterproof and dust-tight applications, with a mechanical life of 100,000 cycles. Operates within a temperature range of -40°C to 85°C.
ITT KSC351GLFS technical specifications.
| Actuator Length | 0.9mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 10mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 5.5N |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KSC |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC351GLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.