
Surface mount tactile switch featuring a SPST-NO (Single Pole Single Throw Normally Open) configuration. Rated for 0.05A and 32V DC, this non-illuminated switch offers a 500gf operating force and 0.25mm travel. Constructed with silver contacts and plating, it boasts a mechanical life of 100,000 cycles and IP67, waterproof, and dust-tight ratings. Operating temperature range is -40°C to 85°C.
ITT KSC351J technical specifications.
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 6.2mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 500gf |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | KSC |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 6.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KSC351J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.