
SPST-NO tactile switch with a 32V DC voltage rating and 50mA current rating. Features a standard actuator with 2.6mm length, 0.35mm travel, and 1.4N operating force. Constructed with silver contacts and plating, it offers a mechanical life of 1,000,000 cycles. This surface mount, sealed component is IP67 rated for waterproof and dust-tight applications, operating between -40°C and 85°C. Termination is J-Bend, and it is supplied on tape and reel.
ITT KSC411J70SHLFS technical specifications.
| Actuator Length | 2.6mm |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount, Sealed |
| Operating Force | 1.4N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSC |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC411J70SHLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
