
SPST-NO tactile switch with a 50mA contact current rating and 32V DC voltage rating. Features a standard actuator with 2.6mm length and 0.5mm travel, requiring 2.12N operating force. This surface mount component offers a mechanical life of 300,000 cycles and operates within a -40°C to 85°C temperature range. It is IP67 rated, waterproof, and dust-tight, with gull wing termination and silver contacts. Supplied in tape and reel packaging.
ITT KSC421G70SHLFS technical specifications.
| Actuator Length | 2.6mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 10mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 2.12N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KSC |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC421G70SHLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.