ITT KSC421V30ACT3.17 technical specifications.
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 7.4mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | KSC |
| Switch Function | Off-Mom |
| Switch Travel | 0.375mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC421V30ACT3.17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.