
SPST-NO tactile switch, surface mount, with a 50mA contact current rating and 32V DC voltage rating. Features a 2.6mm standard actuator, 0.5mm switch travel, and 170gf operating force. Rated IP67 for waterproof and dust-tight applications, with a mechanical life of 1,000,000 cycles. Non-illuminated, lead-free, and RoHS compliant, supplied in tape and reel packaging.
ITT KSC422G70SHLFS technical specifications.
| Actuator Length | 2.6mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 1000000Cycles |
| Mount | Surface Mount |
| Operating Force | 170gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSC |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC422G70SHLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
