
Surface mount tactile switch featuring a standard actuator with a 2.6mm length. This non-illuminated component offers a 32V DC rating and a 10mA current rating, with gold contacts and silver plating. Designed for durability, it boasts a mechanical life of 300,000 cycles and operates within a temperature range of -40°C to 125°C. The switch is IP67 rated, waterproof, and dust-tight, supplied in tape and reel packaging.
ITT KSC423G70SHLFG technical specifications.
| Actuator Length | 2.6mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Gold |
| Contact Plating | Silver |
| Current Rating | 10mA |
| Depth | 10mm |
| Illumination Type | Non-Illuminated |
| Length | 6.2mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 300000Cycles |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSC |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC423G70SHLFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
