
Surface mount tactile switch featuring a 6.2mm x 6.8mm footprint and a 2.6mm standard actuator. This SPST-NO switch offers a 32V DC rating and a 10mA current rating, with gold contacts for reliable performance. Rated for 300,000 mechanical cycles, it operates between -40°C and 125°C and is sealed to IP67 standards for waterproof and dust-tight applications. Termination is via J-bend, and the switch function is Off-Mom with 0.5mm travel.
ITT KSC423J70SHLFG technical specifications.
| Actuator Length | 2.6mm |
| Actuator Type | Standard |
| Contact Material | Gold |
| Current Rating | 10mA |
| Depth | 6.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 1.7N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | KSC |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KSC423J70SHLFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
