ITT KSC441J70SH technical specifications.
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 400gf |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | KSC |
| Switch Function | Off-Mom |
| Switch Travel | 0.75mm |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KSC441J70SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.