
Surface mount tactile switch with SPST-NO configuration, rated for 32V DC and 50mA. Features a standard actuator with 2.6mm length and 0.35mm travel, requiring 340gf operating force. Offers a mechanical life of 300,000 cycles and IP67, waterproof, dust-tight ratings. Non-illuminated, lead-free, and RoHS compliant, packaged in tape and reel.
ITT KSC441JST2LFS technical specifications.
| Actuator Length | 2.6mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Height | 5.2mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 340gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSC |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC441JST2LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
