ITT KSC463JST1LFG technical specifications.
| Actuator Length | 2.6mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Gold |
| Contact Plating | Gold |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 125°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Operating Force | 800gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSC-ST |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC463JST1LFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.