ITT KSC471JLFS technical specifications.
| Actuator Type | Standard |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | KSC |
| Switch Function | Off-Mom |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC471JLFS to view detailed technical specifications.
No datasheet is available for this part.