Surface mount tactile switch featuring a standard actuator and vertical orientation. SPST-NO (Single Pole Single Throw - Normally Open) configuration with a 50mA contact current rating and 32V DC rated voltage. Offers a 0.5mm switch travel and 300gf operating force, with a mechanical life of 10,000 cycles. Non-illuminated with silver contacts and plating, housed in a 6.2mm x 6.2mm package.
ITT KSC541G technical specifications.
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 6.2mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 300gf |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | IP50 |
| Series | KSC5 |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC541G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.