
Surface mount tactile switch featuring a Single Pole Single Throw, Normally Open (SPST-NO) configuration. Rated for 32V DC and 50mA, with silver contacts and plating. Offers a mechanical life of 10,000 cycles, an operating force of 3N, and a switch travel of 0.5mm. This non-illuminated, straight-oriented component is IP50 rated, lead-free, and RoHS compliant, supplied in tape and reel packaging.
ITT KSC541GROHS technical specifications.
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 10mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | KSC5 |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC541GROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
